Facom Spanner 1 3/16 in, 320mm Overall

Subtotal (1 unit)*

€237.31

(exc. VAT)

€291.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€237.31

*price indicative

RS Stock No.:
235-0078
Mfr. Part No.:
440.1P3/16SR
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

1 3/16 in

Unit of Measure

Imperial

Product Type

Spanner

Material

Beryllium Copper Alloy

Overall Length

320mm

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.

Double ended

Imperial size 1 3/16 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy