Facom Ring Spanner 3 15/16 in, 420mm Overall
- RS Stock No.:
- 235-3712
- Mfr. Part No.:
- 50.3P15/16SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,173.05
(exc. VAT)
€1,442.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,173.05 |
*price indicative
- RS Stock No.:
- 235-3712
- Mfr. Part No.:
- 50.3P15/16SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 3 15/16 in | |
| Unit of Measure | Imperial | |
| Product Type | Ring Spanner | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 420mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 3 15/16 in | ||
Unit of Measure Imperial | ||
Product Type Ring Spanner | ||
Sub Type Single Ended | ||
VDE/1000V Approved No | ||
Overall Length 420mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Imperial size 3 15/16 inch
Related links
- Facom Ring Spanner 2 3/16 in, 265mm Overall
- Facom Ring Spanner 1 1/16 in, 175mm Overall
- Facom Ring Spanner 105 mm, 420mm Overall
- Facom 50 Series Ring Spanner Imperial, 235 mm Overall
- Facom Ring Spanner 14 x 15 mm, 218mm Overall
- Facom Ring Spanner 13 x 15 mm, 218mm Overall
- Facom Ring Spanner 15 x 17 mm, 184mm Overall
- Facom Ring Spanner 15 mm, 183mm Overall VDE/1000V Approved
