Facom Spanner, 11/16in, Imperial, Double Ended, 195 mm Overall
- RS Stock No.:
- 235-0061
- Mfr. Part No.:
- 440.11/16SR
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0061
- Mfr. Part No.:
- 440.11/16SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Imperial size 11/16 inch
Imperial size 11/16 inch
Related links
- Facom 440 Series Spanner Metric 195 mm Overall
- Facom Offset Ring Spanner Imperial 170 mm Overall
- Facom 50 Series Ring Spanner Imperial, 235 mm Overall
- Facom Combination Spanner 11/32 in, 138mm Overall
- Facom Combination Spanner 11/16 in, 202mm Overall
- Facom Combination Spanner 11 mm, 155mm Overall
- Bahco Combination Spanner Imperial 125 mm Overall
- SAM DF0 Series Spanner 11/16in 25 mm Overall
