Facom Spanner 6 mm, 105mm Overall

Subtotal (1 unit)*

€66.41

(exc. VAT)

€81.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€66.41

*price indicative

RS Stock No.:
235-0106
Mfr. Part No.:
440.6SR
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner

Size

6 mm

Unit of Measure

Metric

Material

Beryllium Copper Alloy

Overall Length

105mm

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.

Double ended

Metric size 6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy