CK Chrome Alloy Steel Drill Bit 6 mm 1, 105mm Overall

Subtotal (1 unit)*

€5.76

(exc. VAT)

€7.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.76

*price indicative

RS Stock No.:
857-507
Mfr. Part No.:
T3115 060
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Chrome Alloy Steel

Number of Flutes

2

Sub Type

Drill Bit

Flute Type

Helical

Overall Length

105mm

Number of Pieces

1

Shank Type

Hex

Finish

Black Oxide, Sandblast

Shank Size

0.25in

Drill Bit Size

6mm

Cutting Direction

Right

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK masonry and Tile bit is designed for high-performance drilling in various materials, enabling precise and efficient hole creation in masonry, Tiles, and concrete surfaces.

Vorteck Arrow tip masonry bits ensure optimal drilling performance

Integrated depth-stop guarantees consistent drilling depth

Impact-rated design compatible with battery impact drivers

Precision finished one-piece construction enhances durability

1/4 inch Hex Quick-Lock Shank provides secure, slip-resistant connection

40Cr body with ig50 Carbide tip enables effective drilling without a hammer

Corrosion-resistant black oxide and sandblast finish prolongs tool life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy