Facom Combination Ratchet Spanner Satin Chrome, 321mm Overall 15/16 in
- RS Stock No.:
- 235-0123
- Mfr. Part No.:
- 467.15/16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€59.69
(exc. VAT)
€73.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.69 |
*price indicative
- RS Stock No.:
- 235-0123
- Mfr. Part No.:
- 467.15/16
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 15/16 in | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | No | |
| Overall Length | 321mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 15/16 in | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Imperial | ||
VDE/1000V Approved No | ||
Overall Length 321mm | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms combination ratchet ring spanner wrench.
Combination ratchet wrench 15/16 inch
Related links
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 321mm Overall 24 mm
- Facom Combination Ratchet Spanner Satin Chrome, 141.5mm Overall 7/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 191mm Overall 11/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 161mm Overall 9/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 179mm Overall 16 mm
- Facom Combination Ratchet Spanner Satin Chrome, 208mm Overall 16 mm
- Facom Combination Ratchet Spanner Satin Chrome, 128mm Overall 5/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 225mm Overall 11/16 in
