Facom Combination Spanner 9/16 in, 190mm Overall
- RS Stock No.:
- 235-0131
- Mfr. Part No.:
- 467.9/16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€36.50
(exc. VAT)
€44.90
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.50 |
*price indicative
- RS Stock No.:
- 235-0131
- Mfr. Part No.:
- 467.9/16
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Size | 9/16 in | |
| Product Type | Combination Spanner | |
| Overall Length | 190mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Size 9/16 in | ||
Product Type Combination Spanner | ||
Overall Length 190mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 467 series combination spanner. It is a standard wrench for all current applications.
Double ended
Ring head angled at 15 °
Imperial size 9/16 inch
Related links
- Facom Combination Spanner 9/16 in, 180mm Overall
- Facom Combination Spanner Chrome, 147mm Overall 9/16 in
- Bahco Ratchet Spanner 9/16 in, 190mm Overall
- ITL Insulated Tools Ltd Spanner 9/16 in, 190mm Overall VDE/1000V Approved
- Facom Combination Spanner 7/16 in, 165mm Overall
- Facom Combination Spanner 1 7/16 in, 440mm Overall
- Facom Combination Spanner 1 5/16 in, 380mm Overall
- Facom Combination Spanner 9 mm, 138mm Overall
