Facom Ratchet Spanner Anti-Magnetic, Copper Beryllium Alloy, 550mm Overall 84 mm
- RS Stock No.:
- 235-0210
- Mfr. Part No.:
- M.151SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,331.13
(exc. VAT)
€1,637.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,331.13 |
*price indicative
- RS Stock No.:
- 235-0210
- Mfr. Part No.:
- M.151SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Ratchet Spanner | |
| Size | 84 mm | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 550mm | |
| Finish | Anti-Magnetic, Copper Beryllium Alloy | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Ratchet Spanner | ||
Size 84 mm | ||
Material Beryllium Copper Alloy | ||
Overall Length 550mm | ||
Finish Anti-Magnetic, Copper Beryllium Alloy | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom M.SR series non sparking anti magnetic ratchet spanner. It is made of copper beryllium alloy.
Metric size 84 mm
Drive shape square
Related links
- Facom Ratchet Spanner, 150mm Overall
- Facom Ratchet Spanner Insert Chrome Finish
- Facom Ratchet Spanner Satin Chrome, 700mm Overall 1 in
- Facom Ratchet Spanner 1/4 in 115mm Overall
- Facom Ratchet Spanner 5.59 x 7.11 mm, 115mm Overall
- Facom Ratchet Spanner 6.35 x 7.94 mm, 115mm Overall
- Facom Ratchet Spanner 16 x 17 - 18 x 19 mm, 230mm Overall
- Facom Ratchet Ring Spanner 16 x 18 mm, 210mm Overall
