Facom Ratchet Spanner, 150mm Overall
- RS Stock No.:
- 876-4913
- Distrelec Article No.:
- 304-22-653
- Mfr. Part No.:
- 64C.S1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€37.23
(exc. VAT)
€45.79
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 596 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.23 |
*price indicative
- RS Stock No.:
- 876-4913
- Distrelec Article No.:
- 304-22-653
- Mfr. Part No.:
- 64C.S1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Product Type | Ratchet Spanner | |
| Overall Length | 150mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | DIN ISO 1711-1, NF ISO 1711-1, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Product Type Ratchet Spanner | ||
Overall Length 150mm | ||
Finish Satin Chrome | ||
Standards/Approvals DIN ISO 1711-1, NF ISO 1711-1, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom 64C Multi Ratchet Spanner
Introducing the the Facom 64C Multi Ratchet Spanner. It offers 4 sizes in 1 tool which reduces the number of tools required, saving you money, space and weight and makes it an essential piece of kit to have in a toolbox. It uses a 72-tooth high quality ratchet mechanism built by Facom and benefits from a compact spanner head to be able to work comfortably in enclosed spaces. The ratchet spanner is an ideal for when working offsite or in high locations where a toolbox may need to be winched.
Features and Benefits:
• A 4-metric dimension in 1 ratchet (8x10mm and 12x13mm) that combines the most common sizes required and therefore reducing the number of tools required
• Compact spanner head and reversible by lever allowing for flexible use in hard to reach areas
• 72-tooth ratchet mechanism with 5° increment allowing for easier use in confined areas with limited reach
• Satin chrome finish for easy cleaning
• Covered by Facom Tools Lifetime Guarantee
• Meets NF ISO 1711-1, ISO 1711-1, DIN ISO 1711-1 standards, providing the promise for quality, safety and reliability
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
Yes
Related links
- STAHLWILLE Combination Ratchet Spanner, 150mm Overall 0.354 in
- Teng Tools Ratchet Ring Spanner, 150mm Overall
- Facom Ratchet Spanner 5.59 x 7.11 mm, 115mm Overall
- Facom Ratchet Spanner 1/4 in 115mm Overall
- Facom Ratchet Spanner Satin Chrome, 700mm Overall 1 in
- Facom Ratchet Spanner 6.35 x 7.94 mm, 115mm Overall
- Facom Ratchet Spanner 16 x 17 - 18 x 19 mm, 230mm Overall
- Facom Ratchet Spanner Anti-Magnetic 550mm Overall 84 mm
