Facom Ring Spanner 120 mm, 480mm Overall
- RS Stock No.:
- 235-3696
- Mfr. Part No.:
- 50.120SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,960.31
(exc. VAT)
€2,411.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,960.31 |
*price indicative
- RS Stock No.:
- 235-3696
- Mfr. Part No.:
- 50.120SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Single Ended | |
| Size | 120 mm | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 480mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Single Ended | ||
Size 120 mm | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Overall Length 480mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 120 mm
Related links
- Facom Ring Spanner 6 x 7 mm, 120 mm Overall
- Facom Ring Spanner 22.35 x 23.88 mm, 120 mm Overall
- Facom Ring Spanner 55 mm, 270 mm Overall
- Facom Ring Spanner 32 mm, 235 mm Overall
- Facom Ring Spanner 38 x 42 mm, 455 mm Overall
- Facom Ring Spanner 3 15/16 in, 420 mm Overall
- Facom Ring Spanner, 200 mm Overall
- Facom Ring Spanner 16 mm, 208 mm Overall
