Facom Ring Spanner 6 x 7 mm, 120mm Overall
- RS Stock No.:
- 236-2380
- Mfr. Part No.:
- 59.6X7
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.55
(exc. VAT)
€17.90
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.55 |
*price indicative
- RS Stock No.:
- 236-2380
- Mfr. Part No.:
- 59.6X7
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 6 x 7 mm | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 120mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | DIN 837, ISO 691, ISO 1711-1, DIN ISO 691, NF ISO 10103, NF ISO 691, DIN ISO 1711-1, NF ISO 1711-1, ISO 10103 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 6 x 7 mm | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 120mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals DIN 837, ISO 691, ISO 1711-1, DIN ISO 691, NF ISO 10103, NF ISO 691, DIN ISO 1711-1, NF ISO 1711-1, ISO 10103 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 59 series is the metric straight offset-ring wrench. The slim heads and short shank allows to work in dense mechanical assemblies. The size of the spanner is the 6X7 mm and overall length is the 120 mm.
Satin chrome finish
12-point ring for powerful tightening while protecting the nut
Related links
- Facom Ring Spanner 6 x 7 mm, 167mm Overall
- Facom Ratchet Ring Spanner 6 x 7 mm, 115mm Overall
- Facom Ring Spanner 22.35 x 23.88 mm, 120mm Overall
- SAM Offset Ring Spanner 6 x 7 mm, 175mm Overall
- Bahco Combination Spanner 7 mm, 120mm Overall
- Facom Ring Spanner 6 x 8 mm, 113mm Overall
- SAM Combination Spanner 7 mm, 120mm Overall
- Ega-Master Combination Spanner 7 mm, 120mm Overall
