Facom Ring Spanner 19 mm, 145mm Overall
- RS Stock No.:
- 235-3697
- Mfr. Part No.:
- 50.19SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€123.93
(exc. VAT)
€152.43
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.93 |
*price indicative
- RS Stock No.:
- 235-3697
- Mfr. Part No.:
- 50.19SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 19 mm | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 145mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 19 mm | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Overall Length 145mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 19 mm
Related links
- Facom Ring Spanner 19 mm, 215mm Overall VDE/1000V Approved
- Facom Ring Spanner 19 x 22 mm, 296mm Overall
- Facom Ring Spanner 17 x 19 mm, 290mm Overall
- Facom Ring Spanner 19 x 22 mm, 235mm Overall
- Facom Combination Spanner 4 to 41 mm, 145mm Overall
- Facom Combination Spanner 6 to 34 mm, 145mm Overall
- ITL Insulated Tools Ltd Offset Ring Spanner 19 mm, 210mm Overall VDE/1000V Approved
- Penta Ratchet Ring Spanner 19 mm, 19mm Overall VDE/1000V Approved
