Facom Combination Spanner 6 → 34 mm, 145mm Overall
- RS Stock No.:
- 235-7633
- Mfr. Part No.:
- 440.10SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€22.71
(exc. VAT)
€27.93
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.71 |
*price indicative
- RS Stock No.:
- 235-7633
- Mfr. Part No.:
- 440.10SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 6 → 34 mm | |
| Head Type | Ring | |
| Material | Chrome Vandium Steel | |
| Overall Length | 145mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | DIN ISO 691, ISO 691, E74- 306, NF ISO 7738, ASME B107.100, ISO 7738, ISO 3318, DIN 3113, NF ISO 1711-1, NF ISO 3318, DIN 1711-1, NF ISO 691, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 6 → 34 mm | ||
Head Type Ring | ||
Material Chrome Vandium Steel | ||
Overall Length 145mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals DIN ISO 691, ISO 691, E74- 306, NF ISO 7738, ASME B107.100, ISO 7738, ISO 3318, DIN 3113, NF ISO 1711-1, NF ISO 3318, DIN 1711-1, NF ISO 691, ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440.SLS series combination wrench has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls. It is standard wrench for all current applications and has high mechanical strength combined with compact size me
12 point ring for powerful tightening while protecting the nut
Ring head angled at 15°
Size 6 to 34 mm
Related links
- Facom 25-Piece Combination Spanner Set, 6 → 34 mm
- Facom Combination Spanner 10 mm, 145mm Overall
- Facom Combination Spanner 6 mm, 115mm Overall
- Facom Combination Spanner 6 mm, 113mm Overall
- Facom Combination Spanner 6 mm, 90mm Overall
- Facom Combination Spanner 6 x 7 mm, 185.5mm Overall
- Facom Combination Spanner 6 → 23 mm, 194.5mm Overall
- Facom Combination Spanner 6 → 32 mm, 224mm Overall
