Facom Ring Spanner 27 mm, 175mm Overall
- RS Stock No.:
- 235-3705
- Mfr. Part No.:
- 50.27SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€130.61
(exc. VAT)
€160.65
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €130.61 |
*price indicative
- RS Stock No.:
- 235-3705
- Mfr. Part No.:
- 50.27SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 27 mm | |
| Sub Type | Single Ended | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Beryllium Copper | |
| Overall Length | 175mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 27 mm | ||
Sub Type Single Ended | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Beryllium Copper | ||
Overall Length 175mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 27 mm
Related links
- Facom Ring Spanner 27 x 29 mm, 315mm Overall
- Facom Ring Spanner 27 x 32 mm, 353mm Overall
- Facom Ring Spanner 27 x 29 mm, 353mm Overall
- Facom Ring Spanner 27 x 30 mm, 353mm Overall
- SAM Offset Ring Spanner 27 mm, 185mm Overall
- BETA Ring Spanner 27 mm, 180mm Overall
- Facom Ring Spanner 1 1/16 in, 175mm Overall
- BETA Ring Spanner 14 x 15 mm, 175mm Overall
