Facom Ring Spanner 27 x 29 mm, 353mm Overall
- RS Stock No.:
- 236-2328
- Mfr. Part No.:
- 55A.27X29
- Manufacturer:
- Facom
Subtotal (1 unit)*
€46.37
(exc. VAT)
€57.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.37 |
*price indicative
- RS Stock No.:
- 236-2328
- Mfr. Part No.:
- 55A.27X29
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 27 x 29 mm | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 353mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 838, NF ISO 1711-1, NF ISO 691, ISO 691, DIN ISO 1711-1, ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 27 x 29 mm | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 353mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals DIN 838, NF ISO 1711-1, NF ISO 691, ISO 691, DIN ISO 1711-1, ISO 1711-1, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 27x29 mm and the overall length is the 353 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 27 x 32 mm, 353mm Overall
- Facom Ring Spanner 27 x 30 mm, 353mm Overall
- Facom Ring Spanner 27 x 29 mm, 315mm Overall
- SAM Offset Ring Spanner 27 x 29 mm, 340mm Overall
- Facom Ring Spanner 24 x 27 mm, 328mm Overall
- BETA 5-Piece Ring Spanner Set 21 x 23 mm 24 x 26 mm, 25 x 28 mm
- Facom Ring Spanner 25.4 x 26.99 mm, 345mm Overall
- Facom Ring Spanner 10 x 11 mm, 197mm Overall
