Facom Spanner 2 5/8 in, 298 mm Overall

Subtotal (1 unit)*

€531.20

(exc. VAT)

€653.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€531.20

*price indicative

RS Stock No.:
235-3708
Mfr. Part No.:
50.2P5/8SR
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

2 5/8 in

Sub Type

Single Ended

Product Type

Spanner

VDE/1000V Approved

No

Overall Length

298mm

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.

Single ended

Imperial size 2 5/8 inch

Related links