Facom Adjustable Spanner, 200 mm Overall, 24mm Jaw Capacity, Metal Handle, Non-Sparking
- RS Stock No.:
- 234-9956
- Mfr. Part No.:
- 113A.8SR
- Manufacturer:
- Facom
Discontinued
- RS Stock No.:
- 234-9956
- Mfr. Part No.:
- 113A.8SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 24mm | |
| Overall Length | 200 mm | |
| Non Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Non sparking, anti-magnetic | |
| Material | Beryllium Copper | |
| Number of Pieces | 1 | |
| Model Number | 113A.8SR | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 24mm | ||
Overall Length 200 mm | ||
Non Sparking Yes | ||
Handle Type Metal | ||
Finish Non sparking, anti-magnetic | ||
Material Beryllium Copper | ||
Number of Pieces 1 | ||
Model Number 113A.8SR | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 113A.SR series non sparking adjustable wrench is made up of copper beryllium alloy.
Length 200 mm
Related links
- Facom Adjustable Spanner 36mm Jaw Capacity Non-Sparking
- Facom Adjustable Spanner 55mm Jaw Capacity Non-Sparking
- Facom Adjustable Spanner 46mm Jaw Capacity Non-Sparking
- Facom 250mm Overall, Metal Handle Non-Sparking
- Facom 150mm Overall, Metal Handle Non-Sparking
- Facom 306mm Overall, Metal Handle
- BETA 200mm Overall, Metal Handle Non-Sparking
- Bahco 600mm Overall, Metal Handle Non-Sparking
