Facom Ring Spanner 30 mm, 185mm Overall
- RS Stock No.:
- 235-3709
- Mfr. Part No.:
- 50.30SR
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-3709
- Mfr. Part No.:
- 50.30SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Size | 30 mm | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 185mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Size 30 mm | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Beryllium Copper Alloy | ||
Overall Length 185mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 30 mm
Related links
- Facom Ring Spanner 14 x 15 mm, 185mm Overall
- Facom Ring Spanner 30 mm, 200mm Overall
- Facom Ring Spanner 30 x 32 mm, 360mm Overall
- Facom Ring Spanner 30 x 32 mm, 335mm Overall
- Facom Ring Spanner 1 1/4 in, 185mm Overall
- Gedore Ring Spanner 17x19 mm, 185mm Overall
- SAM Offset Ring Spanner 27 mm, 185mm Overall
- Gedore Ring Spanner 30 mm, 56mm Overall
