Subtotal (1 unit)*
€59.37
(exc. VAT)
€73.03
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.37 |
*price indicative
- RS Stock No.:
- 236-2275
- Mfr. Part No.:
- 54A.30
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 30 mm | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 30 mm | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, ISO 691, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 54A series is the metric heavy-duty offset-ring wrench. This ring wrench is for offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 30 mm and the overall length is the 200 mm.
High strength of the polygonal head
Satin chrome finish
Related links
- Gedore Ring Spanner 30 mm, 200mm Overall
- Bahco Slogging Spanner 30 mm, 200mm Overall
- Facom Ring Spanner 30 mm, 185mm Overall
- Facom Ring Spanner 16 x 18 mm, 200mm Overall
- Gedore Ring Spanner 30 mm, 56mm Overall
- BETA Ring Spanner 30 mm, 190mm Overall
- Facom Ring Spanner 30 x 32 mm, 360mm Overall
- SAM Offset Ring Spanner 30 mm, 195mm Overall
