Facom Offset Ring Spanner 12 x 13 mm Height Safe, 218mm Overall
- RS Stock No.:
- 268-6661
- Mfr. Part No.:
- 55A.12X13
- Manufacturer:
- Facom
Subtotal (1 unit)*
€17.88
(exc. VAT)
€21.99
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.88 |
*price indicative
- RS Stock No.:
- 268-6661
- Mfr. Part No.:
- 55A.12X13
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Offset Ring Spanner | |
| Size | 12 x 13 mm | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Overall Length | 218mm | |
| Finish | Satin Chrome | |
| Height Safe | Yes | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Offset Ring Spanner | ||
Size 12 x 13 mm | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Overall Length 218mm | ||
Finish Satin Chrome | ||
Height Safe Yes | ||
Number of Points 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom OGV offset ring wrench to clear fingers or obstacles ideal for series of nuts. It has satin chrome finish gives great protection against corrosion and chemical solvent.
12 point versatile box end
Related links
- SAM Offset Ring Spanner 17 mm Height Safe, 218mm Overall VDE/1000V Approved
- Facom Ring Spanner 13 x 15 mm, 218mm Overall
- SAM Offset Ring Spanner 12 x 13 mm, 215mm Overall
- SAM Offset Ring Spanner 13 mm Height Safe, 185mm Overall VDE/1000V Approved
- Facom Offset Ring Spanner 6 → 50 mm, 182mm Overall
- RS PRO Offset Ring Spanner 12 x 13 mm, 206mm Overall
- Facom Combination Spanner 12 x 13 mm, 233.5mm Overall
- Facom Ring Spanner 14 x 15 mm, 218mm Overall
