Milwaukee Offset Ring Spanner 8x9 mm, 182mm Overall
- RS Stock No.:
- 697-132
- Mfr. Part No.:
- 4932492740
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€15.65
(exc. VAT)
€19.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.65 |
*price indicative
- RS Stock No.:
- 697-132
- Mfr. Part No.:
- 4932492740
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Spanner | |
| Size | 8x9 mm | |
| Head Type | Offset | |
| Overall Length | 182mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Offset Ring Spanner | ||
Sub Type Spanner | ||
Size 8x9 mm | ||
Head Type Offset | ||
Overall Length 182mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Spanner 8 x 9 mm is expertly designed to enhance access in confined spaces. With a 75° offset handle, this spanner ensures optimal torque application while its rounded I beam handle provides comfort during use. The ink filled size labels allow for swift identification of sizes, making it a practical addition to any toolkit. Crafted with a chrome finish, it resists corrosion and rust, ensuring longevity and reliability under various working conditions.
Ink-filled size labels enable easy and quick size identification
Chrome finish offers superior resistance to corrosion and rust
Compact design is Ideal for use in confined areas
Single pack quantity allows for convenient storage
Related links
- Facom Offset Ring Spanner 6 → 50 mm, 182mm Overall
- Gedore Offset Ring Spanner 8 → 10 mm², 182mm Overall
- Milwaukee Offset Ring Spanner 18x19 mm, 290mm Overall
- Milwaukee Offset Ring Spanner 24x27 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 20x22 mm, 307mm Overall
- Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall
- Milwaukee Offset Ring Spanner 21x23 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
