Facom Combination Spanner 5/16 in, 133mm Overall
- RS Stock No.:
- 235-8073
- Mfr. Part No.:
- 440.5/16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.90
(exc. VAT)
€9.72
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.90 |
*price indicative
- RS Stock No.:
- 235-8073
- Mfr. Part No.:
- 440.5/16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 5/16 in | |
| Unit of Measure | Imperial | |
| Head Type | Standard | |
| Overall Length | 133mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ASME B107.100, SAE AS954G | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 5/16 in | ||
Unit of Measure Imperial | ||
Head Type Standard | ||
Overall Length 133mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ASME B107.100, SAE AS954G | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series is the inch combination wrench for all common applications. Its high mechanical performance combined with compact design complying with aeronautical standards. The size of the wrench is the 5/16 inch.
Satin chrome finish
Open end head-handle geometry optimized for increased accessibility
12-point ring for powerful tightening while protecting the nut
Related links
- Facom Combination Spanner Height Safe 5/16 in, 133mm Overall
- Facom Combination Spanner 1 5/16 in, 380mm Overall
- Facom Combination Spanner 5/8 in, 195mm Overall
- Facom Combination Spanner Height Safe 1-5/16 in, 380mm Overall
- BETA Combination Spanner 5/16 in, 116mm Overall
- Bahco Combination Spanner 5/16 in, 130mm Overall
- Bahco Combination Spanner 5/16 in, 115mm Overall
- Bahco Combination Spanner 5/16 in, 120mm Overall
