Facom Combination Spanner 3/8 in, 145mm Overall
- RS Stock No.:
- 235-7652
- Mfr. Part No.:
- 440.3/8SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€23.66
(exc. VAT)
€29.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.66 |
*price indicative
- RS Stock No.:
- 235-7652
- Mfr. Part No.:
- 440.3/8SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Size | 3/8 in | |
| Head Type | Standard | |
| Overall Length | 145mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100, SAE AS954G | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Size 3/8 in | ||
Head Type Standard | ||
Overall Length 145mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100, SAE AS954G | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440.SLS series combination wrench has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls. It is standard wrench for all current applications and has high mechanical strength combined with compact size me
12 point ring for powerful tightening while protecting the nut
Ring head angled at 15°
Size 1/4 to 1 5/16 inch
Related links
- Facom Combination Spanner 3/8 in, 145mm Overall
- SAM Combination Spanner 3/8 in, 145mm Overall
- Facom Combination Spanner 3/4 in, 216mm Overall
- Facom Combination Spanner Height Safe 5/8 in, 195mm Overall
- Facom Combination Spanner Height Safe 1-1/8 in, 305mm Overall
- Facom 440 Series Combination Spanner Imperial Double Ended, 248 mm Overall
- Facom Combination Spanner Height Safe 3/4 in, 216mm Overall
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 90mm Overall 8 mm
