SAM Combination Spanner 3/8 in, 145mm Overall

Subtotal (1 unit)*

€6.50

(exc. VAT)

€8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.50

*price indicative

RS Stock No.:
211-264
Mfr. Part No.:
50-H10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Spanner

Size

3/8 in

Unit of Measure

Imperial, Metric

Overall Length

145mm

Finish

Bright Polished

Standards/Approvals

NF ISO 1711-1, DIN ISO 691, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW

50-H10


The SAM Outillage Multi Imprint Profile Combination Spanner is designed for versatility and ease of use, making it an essential addition to any toolbox. Its innovative profile allows it to adapt to a variety of nut types, whether they are new, worn, or rounded, thereby eliminating the need for multiple tools. The spanner's bright polished finish not only adds aesthetic appeal but also enhances durability, ensuring it withstands frequent usage. This tool is perfect for professionals and DIY enthusiasts alike, providing significant weight savings and enabling efficient handling during various interventions.

Comfortable grip enhances user control and reduces fatigue

Multi imprint profile effectively grips and loosens a range of nut shapes

Lightweight build minimises strain during extended tasks

Ideal for tackling both routine and emergency repairs with ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy