Facom Combination Spanner 3/8 in, 145mm Overall

Subtotal (1 unit)*

€9.20

(exc. VAT)

€11.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.20

*price indicative

RS Stock No.:
835-3113
Distrelec Article No.:
304-22-648
Mfr. Part No.:
440.3/8
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

3/8 in

Unit of Measure

Imperial

Product Type

Combination Spanner

Head Type

Open Ended Insert, Ring

Overall Length

145mm

Finish

Satin Chrome

Number of Points

12

Offset Angle

15°

Standards/Approvals

NF ISO 691, NF ISO 3318, NF ISO 1711-1, NF ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
TW

Series 440 combination spanners


Series of standard combination spanners with 15° angle

Variable handle cross-section provides better grip and stability for added comfort

Improved accessibility thanks to unobstructed view

Optimised open-end / handle geometry for greater accessibility

Satin chrome finish

12-point OGV profile for a high torque without damaging the nut

6 point ring available on 476-040 and 476-050

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy