Facom Combination Spanner 16 mm, 272.5mm Overall
- RS Stock No.:
- 235-7665
- Mfr. Part No.:
- 440XL.16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.70
(exc. VAT)
€18.08
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.70 |
*price indicative
- RS Stock No.:
- 235-7665
- Mfr. Part No.:
- 440XL.16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 16 mm | |
| Overall Length | 272.5mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 16 mm | ||
Overall Length 272.5mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440XL series long combination wrench has high torque and 15° offset box end.
Anti slip features in open end side
Size 16 mm
Related links
- Facom Combination Spanner 9/16 in, 180mm Overall
- Facom Combination Spanner 16 mm, 195mm Overall
- Facom Combination Spanner 16 mm, 200mm Overall
- Facom Combination Spanner 16 mm, 158mm Overall
- Facom Combination Spanner 9/16 in, 190mm Overall
- Expert by Facom Combination Spanner 16 mm, 200mm Overall
- Facom Combination Ratchet Spanner Chrome, 123.5mm Overall 16 mm
- Facom Combination Spanner 10 mm, 200mm Overall
