Facom Combination Spanner 16 mm, 158mm Overall
- RS Stock No.:
- 235-7958
- Mfr. Part No.:
- 39.16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.93
(exc. VAT)
€19.59
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.93 |
*price indicative
- RS Stock No.:
- 235-7958
- Mfr. Part No.:
- 39.16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 16 mm | |
| Overall Length | 158mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 1711-1, ISO 7738, NF ISO 7738, NF ISO 3318, E74-306, DIN ISO 691, ASME B107.100, DIN 1711-1, ISO 691, ISO 3318, NF ISO 691, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 16 mm | ||
Overall Length 158mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 1711-1, ISO 7738, NF ISO 7738, NF ISO 3318, E74-306, DIN ISO 691, ASME B107.100, DIN 1711-1, ISO 691, ISO 3318, NF ISO 691, ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 39 series has metric short-reach combination wrench. This short combination wrenches, the short handle and compact head allow for high handiness and its deal for confined access. The wrench is the 16 mm and overall length is 158 mm.
Satin chrome finish
Open end head angled at 15°
Ring head angled at 15°
Related links
- Facom Combination Spanner 16 mm, 272.5mm Overall
- Facom Combination Spanner 16 mm, 195mm Overall
- Facom Combination Spanner 16 mm, 200mm Overall
- Expert by Facom Combination Spanner 16 mm, 200mm Overall
- Facom Combination Spanner 16 x 17 mm, 280mm Overall
- BETA Combination Spanner 12 mm, 158mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 158mm Overall 10 mm
- Facom Combination Ratchet Spanner Chrome, 158mm Overall 10 mm
