Facom Combination Ratchet Spanner Chrome, 158mm Overall 10 mm

Subtotal (1 unit)*

€30.00

(exc. VAT)

€36.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.00

*price indicative

RS Stock No.:
829-2838
Mfr. Part No.:
467BR.10
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Ratchet Spanner

Size

10 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Head Type

Standard

Overall Length

158mm

Finish

Chrome

Number of Points

16

Height Safe

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW

Facom Combination Ratchet Spanner


Introducing the 2 in 1 combination spanner from Facom’s 467R range, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. The range of ratchet spanners was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. This combination spanner has ratchet ring end and open end with a ratchet action when fully engaged and provides a built-in switch that avoids accidental reversing and ensures a secure fit. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks and therefore makes it an essential piece in any toolbox.

Features and Benefits:


• Ratchet combination wrench with a Facom designed 2 in 1 ratchet ring and open-end shape

• Ratchet ring end allows for easy tightening due to the high strength mechanism without wasting time or the need for re-positioning

• Open head end allows for high strength and increased longevity

• Built in switch that avoids accidental reversing

• Chrome finish for easy cleaning

• Chrome Vanadium Steel

• Small in length, making it a compact and versatile tool, an essential addition to any toolbox

• Covered by Facom Tools Lifetime Guarantee

• Available in various Metric sizes

What is the spanner made from?


The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.

How does a ratchet spanner work?


A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?


Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy