Facom Combination Spanner 26 mm, 332mm Overall
- RS Stock No.:
- 235-8000
- Mfr. Part No.:
- 41.26
- Manufacturer:
- Facom
Subtotal (1 unit)*
€43.80
(exc. VAT)
€53.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.80 |
*price indicative
- RS Stock No.:
- 235-8000
- Mfr. Part No.:
- 41.26
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 26 mm | |
| Head Type | Offset | |
| Overall Length | 332mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 7738, DIN 3113, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 26 mm | ||
Head Type Offset | ||
Overall Length 332mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 7738, DIN 3113, ISO 7738 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 41 series is the metric offset ring wrench and the offset allows to slide your fingers under the wrench arm or The offset allows you to slide your fingers under the wrench arm or over an obstacle and its deal for nuts in a line. The size of the
Satin chrome plated
Forked head inclined by 15°
Powerful tightening and nut protection
Related links
- Facom Combination Spanner 26 mm, 420mm Overall
- Facom Combination Spanner 27 mm, 332mm Overall
- Bahco Combination Spanner 26 mm, 290mm Overall
- BETA Combination Spanner 26 x 26 mm, 307mm Overall
- Ega-Master Combination Spanner 26 mm, 270mm Overall
- Facom Hexagon Tubular Box Spanner 270mm Overall
- Facom Combination Spanner 11/16 in, 202mm Overall
- Facom Combination Spanner 10 mm, 103mm Overall
