Facom Combination Spanner 34 mm, 524mm Overall
- RS Stock No.:
- 235-7988
- Mfr. Part No.:
- 40.34LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€69.02
(exc. VAT)
€84.89
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.02 |
*price indicative
- RS Stock No.:
- 235-7988
- Mfr. Part No.:
- 40.34LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 34 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Chrome Vandium Steel | |
| Overall Length | 524mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 34 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Chrome Vandium Steel | ||
Overall Length 524mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 40.LA series is long combination wrenches with extra-long handle passes high torque with minimum effort. The size of the wrench is the 34 mm and the overall length is the 524 mm.
Ring head angled at 15°
Open end head angled at 15°
Satin chrome finish
Related links
- Facom Combination Spanner 35 mm, 524mm Overall
- Facom Combination Spanner 34 mm, 390mm Overall
- Facom Combination Spanner 34 mm, 360mm Overall
- Facom Combination Spanner 6 → 34 mm, 145mm Overall
- Expert by Facom Combination Spanner 34 mm, 380mm Overall
- STAHLWILLE Combination Spanner 34 mm, 450mm Overall
- Bahco Combination Spanner 34 mm, 350mm Overall
- BETA Combination Spanner 34 x 34 mm, 391mm Overall
