Facom Combination Spanner 50 mm, 732mm Overall
- RS Stock No.:
- 235-7994
- Mfr. Part No.:
- 40.50LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€212.73
(exc. VAT)
€261.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.73 |
*price indicative
- RS Stock No.:
- 235-7994
- Mfr. Part No.:
- 40.50LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 50 mm | |
| Product Type | Combination Spanner | |
| Overall Length | 732mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 50 mm | ||
Product Type Combination Spanner | ||
Overall Length 732mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 40.LA series is long combination wrenches with extra-long handle passes high torque with minimum effort. The size of the wrench is the 50 mm and the overall length is the 732 mm.
Ring head angled at 15°
Open end head angled at 15°
Related links
- Facom Combination Spanner 50 mm, 520 mm Overall
- BETA Combination Spanner 50 mm, 540 mm Overall
- Bahco Combination Spanner 50 mm, 540 mm Overall
- SAM Combination Spanner 50 mm, 560 mm Overall
- SAM Combination Spanner 3/4 in, 235 mm Overall
- SAM Combination Spanner Height Safe 19 mm, 141 mm Overall
- Facom Combination Spanner 16 x 17 mm, 280 mm Overall
- Facom Combination Spanner 16 mm, 272.5 mm Overall
