Facom Flare Nut Spanner Imperial, 215mm Overall
- RS Stock No.:
- 235-8027
- Mfr. Part No.:
- 42.11/16X3/4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€42.93
(exc. VAT)
€52.80
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.93 |
*price indicative
- RS Stock No.:
- 235-8027
- Mfr. Part No.:
- 42.11/16X3/4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Product Type | Flare Nut Spanner | |
| Size | 3/4 in, 11/16 in | |
| Unit of Measure | Imperial | |
| Head Type | 6 Point Hexagonal | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 215mm | |
| Finish | Satin Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Product Type Flare Nut Spanner | ||
Size 3/4 in, 11/16 in | ||
Unit of Measure Imperial | ||
Head Type 6 Point Hexagonal | ||
Material Chrome Vanadium Steel | ||
Overall Length 215mm | ||
Finish Satin Chrome | ||
Opening Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 42 series is the inch 15° hinged flare nut wrench. The size of the wrench is the 11/16x3/4 in and the overall length is the 215 mm.
Satin chrome finish
15° hinged flare nut wrench
Facilitates access to the nuts
Related links
- Facom Flare Nut Spanner Imperial, 140mm Overall
- Facom Flare Nut Spanner Imperial, 282mm Overall
- Facom Flare Nut Spanner Imperial, 175mm Overall
- Facom Flare Nut Spanner Imperial, 300mm Overall
- Facom Flare Nut Spanner Imperial, 230mm Overall
- Facom Flare Nut Spanner Imperial, 318mm Overall
- Facom Flare Nut Spanner 27 mm, 325mm Overall
- Facom Flare Nut Spanner 30 mm, 325mm Overall
