Facom Open End Spanner Metric, 135mm Overall VDE/1000V Approved
- RS Stock No.:
- 235-8101
- Mfr. Part No.:
- 46.13AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.55
(exc. VAT)
€42.50
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.55 |
*price indicative
- RS Stock No.:
- 235-8101
- Mfr. Part No.:
- 46.13AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Size | 13 mm | |
| Product Type | Open End Spanner | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Head Type | Standard | |
| Overall Length | 135mm | |
| Finish | Insulated | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Size 13 mm | ||
Product Type Open End Spanner | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Head Type Standard | ||
Overall Length 135mm | ||
Finish Insulated | ||
Opening Angle 15° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series has 1,000 volt insulated open end spanner. The size of the spanner is 13 mm and its overall length is 135 mm.
Insulation with safety colour coding
Weight is 70 g
Related links
- SAM Open End Spanner Metric, 135mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 135mm Overall VDE/1000V Approved
- Bahco Single Ended Open Spanner Metric, 135mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 105mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 145mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 160mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 165mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 185mm Overall VDE/1000V Approved
