Facom Open End Spanner Metric, 185mm Overall VDE/1000V Approved

Subtotal (1 unit)*

€46.44

(exc. VAT)

€57.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.44

*price indicative

RS Stock No.:
235-8108
Mfr. Part No.:
46.21AVSE
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Single Ended

Size

21 mm

Product Type

Open End Spanner

Unit of Measure

Metric

VDE/1000V Approved

Yes

Material

Steel

Head Type

Standard

Overall Length

185mm

Finish

Insulated

Opening Angle

15°

Standards/Approvals

DIN ISO

Non Compliant

COO (Country of Origin):
FR
The Facom VSE series has 1,000 volt insulated open end spanner. The size of the spanner is 21 mm and its overall length is 185 mm.

Insulation with safety colour coding

Weight is 180 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy