Facom Open End Spanner Metric, 165mm Overall VDE/1000V Approved
- RS Stock No.:
- 235-8107
- Mfr. Part No.:
- 46.19AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€42.62
(exc. VAT)
€52.42
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.62 |
*price indicative
- RS Stock No.:
- 235-8107
- Mfr. Part No.:
- 46.19AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Open End Spanner | |
| Sub Type | Single Ended | |
| Size | 19 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Head Type | Standard | |
| Overall Length | 165mm | |
| Finish | Insulated | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Open End Spanner | ||
Sub Type Single Ended | ||
Size 19 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Head Type Standard | ||
Overall Length 165mm | ||
Finish Insulated | ||
Opening Angle 15° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series has 1,000 volt insulated open end spanner. The size of the spanner is 19 mm and its overall length is 165 mm.
Insulation with safety colour coding
Weight is 150 g
Related links
- Facom Open End Spanner Metric, 105mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 160mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 145mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 185mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 155mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 135mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 115mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 125mm Overall VDE/1000V Approved
