Facom Open End Spanner Metric, 100mm Overall
- RS Stock No.:
- 235-9113
- Mfr. Part No.:
- 22.10X11
- Manufacturer:
- Facom
Subtotal (1 unit)*
€16.55
(exc. VAT)
€20.36
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.55 |
*price indicative
- RS Stock No.:
- 235-9113
- Mfr. Part No.:
- 22.10X11
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Open End Spanner | |
| Sub Type | Double Ended | |
| Unit of Measure | Metric | |
| Size | 10 x 11 mm | |
| Head Type | Standard | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 100mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Open End Spanner | ||
Sub Type Double Ended | ||
Unit of Measure Metric | ||
Size 10 x 11 mm | ||
Head Type Standard | ||
Material Chrome Vanadium Steel | ||
Overall Length 100mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 22 series is the metric open ended spanner with short shank and slim heads for manoeuvrability in confined spaces. The size of the spanner is the 10x11 mm and the overall length is the 100 mm.
Heads hinged at 15°
Satin chrome finish
Related links
- Facom Open End Spanner Metric, 100mm Overall
- RS PRO Open End Spanner Metric, 100mm Overall
- Gedore Open End Spanner Metric, 100mm Overall
- SAM Open End Spanner Metric, 100mm Overall
- Facom Double Ended Open Spanner Metric, 100mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 100mm Overall
- Facom Open End Spanner Metric, 90mm Overall
- Facom Open End Spanner Metric, 296mm Overall
