STAHLWILLE Double Ended Open Spanner Metric, 100mm Overall

Image representative of range

Subtotal (1 unit)*

€18.95

(exc. VAT)

€23.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.95

*price indicative

RS Stock No.:
720-313
Mfr. Part No.:
40030405
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Unit of Measure

Metric

Sub Type

Open End Spanner

Product Type

Double Ended Open Spanner

Size

4 x 5 mm

Material

Chrome Alloy Steel

Head Type

Double Open End Wrench

Overall Length

100mm

Finish

Chrome Plated

Opening Angle

15.00°

Standards/Approvals

ISO 10102

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Double open ended spanner is meticulously engineered for precision and durability, making it an essential tool for both professional mechanics and DIY enthusiasts. Designed for working with various fasteners, this spanner features differing end sizes of 4 x 5 mm and is crafted from high-quality chrome alloy steel, ensuring longevity and robustness. Its lightweight yet sturdy structure, complemented by a straight design and jaws angled at 15°, allows for comfortable handling and access to tight spaces. Ideal for those who require efficiency and reliability, this spanner meets DIN 3110 and ISO 10102 standards, highlighting its adherence to quality benchmarks in tool manufacturing.

Metric size with differing end sizes helps tackle a variety of fasteners

Constructed from chrome alloy steel for enhanced durability and strength

Lightweight design ensures ease of use without compromising on performance

Jaws are angled at 15° for improved access to hard-to-reach areas

Drop-forged and hardened construction enhances the tool’s resilience

High flexural strength due to the innovative double-T profile design

Rounded finish provides a non-slip, comfortable grip even in oily conditions

Manufactured to strict tolerances for a secure fit on screws, enhancing reliability

Chrome-plated surface for corrosion resistance and extended lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy