Facom Ring Spanner 1/4 → 1-1/4, 360mm Overall
- RS Stock No.:
- 236-0479
- Distrelec Article No.:
- 304-22-660
- Mfr. Part No.:
- 55A.1P1/8X1P1/4
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-0479
- Distrelec Article No.:
- 304-22-660
- Mfr. Part No.:
- 55A.1P1/8X1P1/4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Sub Type | Double Ended | |
| Unit of Measure | Imperial | |
| Size | 1/4 → 1-1/4 | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 360mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Sub Type Double Ended | ||
Unit of Measure Imperial | ||
Size 1/4 → 1-1/4 | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 360mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series offset ring wrench has OGV profile with 12 point profile for powerful tightening while protecting the nut and is ideal for series of nut. It has satin chrome finish.
Ring offset to clear fingers or obstacles
Dimensions 1/4 to 1 1/4 inch
Related links
- Facom Ring Spanner 30 x 32 mm, 360mm Overall
- Facom Ring Spanner 16 x 19.05 mm, 258mm Overall
- Facom Ring Spanner 1/2 in 238mm Overall
- Facom Ring Spanner 1/4 to 5/16, 245mm Overall
- Facom Ring Spanner 6.35 x 7.94 mm, 172mm Overall
- Facom Ring Spanner 25.4 x 26.99 mm, 345mm Overall
- Facom Ring Spanner 6 x 7 mm, 167mm Overall
- Facom Ring Spanner 10 x 11 mm, 197mm Overall
