Facom Ring Spanner 18 mm, 215mm Overall VDE/1000V Approved
- RS Stock No.:
- 236-2295
- Mfr. Part No.:
- 55.18AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€51.86
(exc. VAT)
€63.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.86 |
*price indicative
- RS Stock No.:
- 236-2295
- Mfr. Part No.:
- 55.18AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| Size | 18 mm | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Head Type | Offset | |
| Overall Length | 215mm | |
| Finish | Insulated | |
| Height Safe | No | |
| Standards/Approvals | EN 60900, NF EN 60900, DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
Size 18 mm | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Head Type Offset | ||
Overall Length 215mm | ||
Finish Insulated | ||
Height Safe No | ||
Standards/Approvals EN 60900, NF EN 60900, DIN EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series has 1,000 volt insulated offset ring wrenches. The size of the spanner is 18 mm and its overall length is 215 mm.
Insulation with safety colour coding
Weight is 200 g
OGV profile ring
Related links
- Facom Ring Spanner 19 mm, 215mm Overall VDE/1000V Approved
- Knipex 215mm Overall VDE/1000V Approved
- Facom Ring Spanner 11 mm, 160mm Overall VDE/1000V Approved
- Facom Ring Spanner 17 mm, 198mm Overall VDE/1000V Approved
- Facom Ring Spanner 21 mm, 245mm Overall VDE/1000V Approved
- Facom Ring Spanner 9 mm, 151mm Overall VDE/1000V Approved
- Facom Ring Spanner, 157mm Overall VDE/1000V Approved
- Facom Ring Spanner 14 mm, 180mm Overall VDE/1000V Approved
