Facom Ring Spanner 14 x 16 mm, 184mm Overall

Subtotal (1 unit)*

€40.15

(exc. VAT)

€49.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.15

*price indicative

RS Stock No.:
236-2362
Mfr. Part No.:
57.14X16
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

14 x 16 mm

Unit of Measure

Metric

Sub Type

Half Moon Ring Spanner

Product Type

Ring Spanner

VDE/1000V Approved

No

Head Type

Offset

Overall Length

184mm

Finish

Chrome

Number of Points

12

Height Safe

No

Standards/Approvals

NF ISO 3318, ISO 3318, DIN ISO 691, ISO 1711-1, NF ISO 691, ISO 691, DIN ISO 1711-1, NF ISO 1711-1

Non Compliant

COO (Country of Origin):
TW
The Facom 57 series is the metric half-moon offset-ring wrench. This half-moon shape allows to manoeuvre nuts inaccessible with a classical tool. The OGV profile with 12-point ring for powerful tightening while protecting the nut. The size of the wrench i

Stain chrome finish

Weight is 0.18 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy