Facom Ring Spanner 16 x 17 mm, 210mm Overall
- RS Stock No.:
- 236-2373
- Mfr. Part No.:
- 59.16X17
- Manufacturer:
- Facom
Subtotal (1 unit)*
€19.15
(exc. VAT)
€23.55
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.15 |
*price indicative
- RS Stock No.:
- 236-2373
- Mfr. Part No.:
- 59.16X17
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Size | 16 x 17 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 210mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | ISO 691, NF ISO 10103, DIN ISO 691, ISO 10103, NF ISO 691, DIN ISO 1711-1, ISO 1711-1, DIN 837, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Size 16 x 17 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 210mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals ISO 691, NF ISO 10103, DIN ISO 691, ISO 10103, NF ISO 691, DIN ISO 1711-1, ISO 1711-1, DIN 837, NF ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 59 series is the metric straight offset-ring wrench. Its slim heads and short shank allows to work in dense mechanical assemblies. The size of the wrench is the 16X17 mm and the overall length is the 210 mm.
Satin chrome finish
Profile with 12-point ring for powerful tightening while protecting the nut
Related links
- Facom Ring Spanner 16 x 17 mm, 258mm Overall
- Facom Ratchet Ring Spanner 16 x 18 mm, 210mm Overall
- SAM Offset Ring Spanner 16 x 17 mm, 245mm Overall
- Facom Ring Spanner 15.88 x 17.46 mm, 210mm Overall
- Facom Combination Spanner 16 x 17 mm, 280mm Overall
- Expert by Facom Combination Spanner 17 mm, 210mm Overall
- Facom Ratchet Spanner 16 x 17 - 18 x 19 mm, 230mm Overall
- Facom Wrench 17 mm, 210mm Overall
