Facom Ratchet Ring Spanner 16 x 18 mm, 210mm Overall
- RS Stock No.:
- 236-2419
- Mfr. Part No.:
- 65.16X18
- Manufacturer:
- Facom
Subtotal (1 unit)*
€79.59
(exc. VAT)
€97.90
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.59 |
*price indicative
- RS Stock No.:
- 236-2419
- Mfr. Part No.:
- 65.16X18
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Ring Spanner | |
| Size | 16 x 18 mm | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 210mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 1711-1, ISO 691, DIN ISO 1711-1, ISO 1711-1, DIN ISO 691, NF ISO 691, ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Ring Spanner | ||
Size 16 x 18 mm | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 210mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 1711-1, ISO 691, DIN ISO 1711-1, ISO 1711-1, DIN ISO 691, NF ISO 691, ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 472 series is the metric 15° hinged ratchet ring wrench. This wrench ring has offset to clear fingers or obstacles. The size of spanner is 16x18 mm and the overall length 210 mm.
Compact ratchet mechanism and reversible by lever
Ring head angled at 15°
Satin chrome finish
Related links
- Facom Ratchet Ring Spanner 16 x 18 mm, 210mm Overall
- Facom Ring Spanner 16 x 17 mm, 210mm Overall
- SAM Ratchet Ring Spanner Bright Chrome Plated, 203mm Overall 16 x 18 mm
- Facom Ring Spanner 16 x 18 mm, 200mm Overall
- Facom Ring Spanner 16 x 18 mm, 258mm Overall
- SAM Offset Ring Spanner 16 x 18 mm, 245mm Overall
- Facom Ratchet Ring Spanner 22.35 x 23.88 mm, 260mm Overall
- Facom Ratchet Ring Spanner 6.35 x 7.94 mm, 115mm Overall
