Facom Ratcheting Wrench Set
- RS Stock No.:
- 236-2411
- Mfr. Part No.:
- 64.JE6T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€327.34
(exc. VAT)
€402.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.34 |
*price indicative
- RS Stock No.:
- 236-2411
- Mfr. Part No.:
- 64.JE6T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Sub Type | Ratchet Spanner | |
| Product Type | Ratcheting Wrench Set | |
| Head Type | Standard | |
| Material | Chrome Vandium Steel | |
| Finish | Satin Chrome | |
| Standards/Approvals | ASME B107.100, NF ISO 691, ISO 691, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Sub Type Ratchet Spanner | ||
Product Type Ratcheting Wrench Set | ||
Head Type Standard | ||
Material Chrome Vandium Steel | ||
Finish Satin Chrome | ||
Standards/Approvals ASME B107.100, NF ISO 691, ISO 691, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, NF ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 64 series is the sets of metric and inch straight ratchet ring wrenches. The size of the wrench in the set are 8x9 - 10x11 - 12x13 -14x15 - 16x18 - 17x19 mm.
Supplied as box or roll sets
Related links
- SAM Ratcheting Wrench Set Height Safe 6 x 7 → 22 x 24 mm
- Facom 6-Piece Spanner Set, 3.2 x 5.5 → 12 x 13mm
- Facom 6-Piece Double Ended Open Spanner, 8 x 9 → 18 x 19 mm
- Facom Spanner Set
- Facom Combination Wrench Set Combination Wrench Set with Foam Tray
- Facom 25-Piece Wrench Set, 6 → 34 mm
- Facom 7-Piece Wrench Set Steel
- Facom 15-Piece 3/8 in Gear Wrench Set
