Facom 7-Piece Wrench Set, 8 → 19 mm, Steel
- RS Stock No.:
- 191-915
- Mfr. Part No.:
- 467B.J7PB
- Manufacturer:
- Facom
Subtotal (1 set)*
€150.14
(exc. VAT)
€184.67
(inc. VAT)
- Plus 42 left, shipping from 16 November 2026
Set(s) | Per Set |
|---|---|
| 1 + | €150.14 |
*price indicative
- RS Stock No.:
- 191-915
- Mfr. Part No.:
- 467B.J7PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench Set | |
| Set Type | Reversible Ratchet Wrench | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 7 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench Set | ||
Set Type Reversible Ratchet Wrench | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 7 | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
FACOM 467B.J7PB Reversible Ratchet Wrench Set - 7 Pieces | 8 - 19 mm
Features and Benefits
High performance: 72-tooth mechanism with high mechanical performance combined with compact design complying with aeronautical standards
OGV and reg; profile and ring stop: Maximizing the contact between the socket and nut/bolt to preserves fasteners. on the ring end, it blocks the nut for a more efficient tightening
15 and deg; offset: Offers better maneuverability and allows you to avoid certain obstacles
i-Beam profile: Providing more comfort thanks to the rounded shape
Anti-slip design: Improve bolt contact and prevent slipping (optimum safety)
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world and rsquo;s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Standards
Related links
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- Stanley 7-Piece Wrench Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
- Expert by Facom 7-Piece Spanner Set Chrome Vanadium Steel
- BETA 9-Piece Wrench Set Alloy Steel
- HAZET 5-Piece Wrench Set Chrome Vanadium Steel
- SAM 6-Piece Wrench Set, 8 → 19 mm
- BETA 9-Piece Wrench Set, 8 → 19 mm
