Expert by Facom Spanner 13 mm, 179mm Overall
- RS Stock No.:
- 255-2768
- Mfr. Part No.:
- E113305
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€14.97
(exc. VAT)
€18.41
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.97 |
*price indicative
- RS Stock No.:
- 255-2768
- Mfr. Part No.:
- E113305
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Size | 13 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Vanadium Steel | |
| Overall Length | 179mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Size 13 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Vanadium Steel | ||
Overall Length 179mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Height Safe No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Expert by Facom ratchet combination wrench has 12-point ring angled at 15° and open end angled at 15° from the handle axis. It has switch to change ratcheting direction built into handle to prevent accidental change.
Forged in chrome vanadium steel
High chrome finish
Related links
- Expert by Facom Combination Spanner 13 mm, 170mm Overall
- Expert by Facom 7-Piece Spanner Set 13 mm 8 mm 10 mm Chrome Vanadium Steel
- Facom Spanner 13 mm, 180mm Overall
- Expert by Facom Combination Ratchet Spanner Chrome 174mm Overall 11 x 13 mm
- Expert by Facom Spanner 10 mm, 158mm Overall
- Expert by Facom Spanner 8 mm, 135mm Overall
- Expert by Facom 300mm Overall, Metal Handle
- Facom Flare Nut Spanner 13 mm, 141mm Overall