Facom Open End Spanner Metric, 250mm Overall
- RS Stock No.:
- 268-6646
- Mfr. Part No.:
- 31.18X19
- Manufacturer:
- Facom
Subtotal (1 unit)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.96 |
*price indicative
- RS Stock No.:
- 268-6646
- Mfr. Part No.:
- 31.18X19
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Sub Type | Open End Spanner | |
| Size | 18 x 19 mm | |
| Head Type | Open Ended Insert | |
| Overall Length | 250mm | |
| Finish | Satin Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Sub Type Open End Spanner | ||
Size 18 x 19 mm | ||
Head Type Open Ended Insert | ||
Overall Length 250mm | ||
Finish Satin Chrome | ||
Opening Angle 15° | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom metric extra slim open end wrench has satin chrome finish gives great protection against corrosion and chemical solvent.
2 dimensions for one wrench to maximize the versatility
Related links
- Gedore Open End Spanner Metric, 250mm Overall
- Facom Open End Spanner Metric, 120mm Overall
- Facom Open End Spanner Metric, 595mm Overall
- Facom Open End Spanner Metric, 75mm Overall
- Facom Open End Spanner Metric, 296mm Overall
- Facom Open End Spanner Metric, 70mm Overall
- Facom Open End Spanner Metric, 150mm Overall
- Facom Open End Spanner Metric, 290mm Overall
