STAHLWILLE Combination Ratchet Spanner, 173mm Overall 0.472 in VDE/1000V Approved

Subtotal (1 unit)*

€38.19

(exc. VAT)

€46.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.19

*price indicative

RS Stock No.:
270-2082
Mfr. Part No.:
41171212
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Unit of Measure

Metric

Size

0.472 in

Product Type

Combination Ratchet Spanner

VDE/1000V Approved

Yes

Material

Chrome Plated, Chrome Alloy Steel

Overall Length

173mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The STAHLWILLE ratchet combination wrench is made up of chrome alloy steel it has reversible ratchet for quick tightening and loosening of screws. That is used for working in the tightest of space and with a working angle of just 5 degree and it comes wit

Chrome plated material

High quality and non slip surface structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy