STAHLWILLE Ring Wrench 1/4 in, 5/16 in Height Safe, 107mm Overall
- RS Stock No.:
- 270-2097
- Mfr. Part No.:
- 41601620
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€57.08
(exc. VAT)
€70.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.08 |
*price indicative
- RS Stock No.:
- 270-2097
- Mfr. Part No.:
- 41601620
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Ring Wrench | |
| Size | 1/4 in, 5/16 in | |
| Unit of Measure | Imperial | |
| Sub Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Steel, Chrome Plated | |
| Overall Length | 107mm | |
| Finish | Round | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Ring Wrench | ||
Size 1/4 in, 5/16 in | ||
Unit of Measure Imperial | ||
Sub Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Steel, Chrome Plated | ||
Overall Length 107mm | ||
Finish Round | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Ring Wrench, 1/4 inches Size, 107mm Overall Length - 41601620
This ring wrench is a Compact hand tool designed for precise hex-fastener manipulation in professional settings. It is intended for use where small imperial fasteners are common. The tool combines a round finish with a robust metal construction and is suited to technical trades requiring accurate torque application in confined spaces.
Features and Benefits:
• Steel construction provides high durability under repeated use
• Chrome plating offers corrosion resistance in workshop conditions
• Height-safe design reduces risk of contact with nearby components
• Available in 1/4 in and 5/16 in sizes for common imperial fittings
• 107mm overall length enables access to recessed fasteners
• Chrome plating offers corrosion resistance in workshop conditions
• Height-safe design reduces risk of contact with nearby components
• Available in 1/4 in and 5/16 in sizes for common imperial fittings
• 107mm overall length enables access to recessed fasteners
Applications
• Suitable for maintenance of electrical enclosures with tight clearances
• Ideal for assembly work in automation equipment where small fasteners are used
• Used for adjustments on electronic racks and control panels
• Can be used for fine mechanical tasks requiring Compact tools
• Ideal for assembly work in automation equipment where small fasteners are used
• Used for adjustments on electronic racks and control panels
• Can be used for fine mechanical tasks requiring Compact tools
What materials are used in its construction?
It is MADE from steel with a chrome-plated surface to resist wear and surface corrosion.
How Compact is the tool for use in restricted spaces?
The tool measures 107mm overall, allowing access into shallow recesses and between components.
Which fastener sizes does it serve?
It covers two imperial sizes, 1/4 in and 5/16 in, matching common small hex fittings.
Does the finish affect handling near sensitive components?
The round finish reduces Sharp edges, helping to minimise inadvertent contact during tasks.
Is the tool suitable for professional industrial use?
The combination of steel strength, chrome plating and height-safe design supports routine use in industrial environments.
Related links
- STAHLWILLE Ring Wrench 1/4 in 205mm Overall
- STAHLWILLE Ring Spanner 1/2 in x 9/16 in Height Safe, 235mm Overall
- STAHLWILLE Ring Spanner 95 mm Height Safe, 1.1m Overall
- Bahco Ring Wrench, 165mm Overall
- Bahco Ring Wrench, 335.9mm Overall
- Bahco Ring Wrench, 255mm Overall
- STAHLWILLE Wrench Set Height Safe Metric, 170mm Overall
- STAHLWILLE Double Open End Wrench Height Safe Metric, 300mm Overall
