STAHLWILLE Wrench Set Height Safe Metric, 170mm Overall
- RS Stock No.:
- 270-2175
- Mfr. Part No.:
- 96400651
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€228.78
(exc. VAT)
€281.40
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 20 November 2026
- Plus 7 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.78 |
*price indicative
- RS Stock No.:
- 270-2175
- Mfr. Part No.:
- 96400651
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Wrench Set | |
| Sub Type | Open End Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel | |
| Overall Length | 170mm | |
| Finish | Round | |
| Height Safe | Yes | |
| Standards/Approvals | GTIN | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Wrench Set | ||
Sub Type Open End Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel | ||
Overall Length 170mm | ||
Finish Round | ||
Height Safe Yes | ||
Standards/Approvals GTIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE double open end spanner set it has 15 piece wrench set in a practical roll up case with Velcro fastener made from extremely durable textile material. That has non slip finish ensures ergonomic wrenches that are comfortable to hold.
High quality special steel
Durable and robust
Related links
- STAHLWILLE Double Ended Open Spanner Height Safe Metric, 170mm Overall
- SAM Ratcheting Wrench Set Height Safe 6 x 7 → 22 x 24 mm
- STAHLWILLE Double Ended Open Spanner Metric, 170mm Overall
- STAHLWILLE Double Open End Wrench Height Safe Metric, 300mm Overall
- STAHLWILLE Double Ended Open Spanner Height Safe Metric, 220mm Overall
- BETA Double Ended Open Spanner Metric, 170mm Overall
- SAM Double Ended Open Spanner Metric, 170mm Overall
- SAM Open End Wrench Height Safe Metric, 358mm Overall
