SAM Combination Spanner 35 mm, 344.5mm Overall
- RS Stock No.:
- 270-3358
- Mfr. Part No.:
- 50N-35
- Manufacturer:
- SAM
Subtotal (1 unit)*
€40.75
(exc. VAT)
€50.12
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €40.75 |
*price indicative
- RS Stock No.:
- 270-3358
- Mfr. Part No.:
- 50N-35
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Size | 35 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 344.5mm | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 691 NF ISO 1711-1 NF ISO 3318 NF ISO 7738 ISO 691 ISO 3318 ISO 1711-1 DIN ISO 1711-1 ISO 7738 DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Size 35 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 344.5mm | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 691 NF ISO 1711-1 NF ISO 3318 NF ISO 7738 ISO 691 ISO 3318 ISO 1711-1 DIN ISO 1711-1 ISO 7738 DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM extra-thin combination wrench is comfortable to use, that can go everywhere and withstand strong forces. The spanner is designed to reduce its weight while keeping very great strength and improving utilisation comfort.
Body wider in the centre to facilitate handling and greater comfort
Eye bent at 15 degree designed to facilitate handling on flat surfaces
Lightweight, strong spanner
Forged chrome vanadium steel
Related links
- SAM 344.5mm Overall, Comfort Grip Handle
- Facom Combination Spanner 35 mm, 524mm Overall
- SAM Combination Spanner Height Safe 35/64 in, 178mm Overall
- Facom Combination Spanner 35 mm, 430mm Overall
- Ega-Master Combination Spanner 35 mm, 340mm Overall
- SAM Combination Spanner 9 mm, 133mm Overall
- SAM Combination Spanner 4 mm, 97mm Overall
- SAM Combination Spanner Height Safe 25/32 in, 225mm Overall
